0603 (1608 Metric)
0603 (1608 Metric)
xMK Series_0603_0.8

LMK107B7105KAHT

Digi-Key Part Number
587-3410-2-ND - Tape & Reel (TR)
587-3410-1-ND - Cut Tape (CT)
587-3410-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK107B7105KAHT
Supplier
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07300$0.73
50$0.03960$1.98
100$0.03230$3.23
500$0.02310$11.55
1,000$0.01815$18.15
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01518$60.72
Additional Resources
AttributeDescription
Other Names
CE LMK107 B7105KAHT
587-3410-6
587-3410-1
587-3410-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GMK107AB7105KAHTTaiyo Yuden9587-3352-1-ND$0.19000Upgrade