USD

Radial

LHL08TB153J

Digi-Key Part Number
587-5891-1-ND - Cut Tape (CT)
587-5891-3-ND - Tape & Box (TB)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LHL08TB153J
Supplier
Description
FIXED IND 15MH 51MA 62 OHM TH
Detailed Description
Unshielded - Inductor 62Ohm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
-
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
62Ohm Max
Q @ Freq
60 @ 79.6kHz
Frequency - Self Resonant
350kHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Inductance
15 mH
Current Rating (Amps)
51 mA
Inductance Frequency - Test
1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
587-5891-3
LH LH L 08TB153J
LHL08TB153J-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RLB1314-153KLBourns Inc.1,170RLB1314-153KL-ND$0.65000Similar