LHL06NB391K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,106
Unit Price: $0.70000
Datasheet

LHL06NB391K

DigiKey Part Number
LHL06NB391K-ND
Manufacturer
Manufacturer Product Number
LHL06NB391K
Description
FIXED IND 390UH 110MA 3.9 OHM TH
Customer Reference
Detailed Description
390 µH Unshielded Inductor 110 mA 3.9Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
LHL06NB391K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
390 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.9Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.268" Dia (6.80mm)
Height - Seated (Max)
0.433" (11.00mm)