LHL06NB151K | |
---|---|
DigiKey Part Number | LHL06NB151K-ND |
Manufacturer | |
Manufacturer Product Number | LHL06NB151K |
Description | FIXED IND 150UH 170MA 1.7 OHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 170 mA 1.7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHL06NB151K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 50 @ 796kHz | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |