-2,00mm.jpg)
-2,00mm.jpg)
2518%20Series%20Top.jpg)
2518%20Series%20Side.jpg)
LBR2518T470K | ||
---|---|---|
Digi-Key Part Number | 587-2054-2-ND - Tape & Reel (TR) 587-2054-1-ND - Cut Tape (CT) 587-2054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LBR2518T470K | |
Description | FIXED IND 47UH 120MA 840MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 120 mA 840mOhm 1007 (2518 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | EMC Applications |
Featured Product | LB Series Inductors |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
HTML Datasheet | LB Series Inductors Catalog |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.12700 | $1.27 |
25 | $0.11320 | $2.83 |
50 | $0.09620 | $4.81 |
100 | $0.08480 | $8.48 |
250 | $0.07776 | $19.44 |
500 | $0.07070 | $35.35 |
1,000 | $0.05939 | $59.39 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05939 | $118.78 |
4,000 | $0.05091 | $203.64 |
6,000 | $0.04808 | $288.48 |
10,000 | $0.04525 | $452.50 |
50,000 | $0.04242 | $2,121.00 |
100,000 | $0.04101 | $4,101.00 |
Attribute | Description |
---|---|
Other Names | LQ LB R2518T470K 587-2054-6 587-2054-2 587-2054-1 |
Standard Package | 2,000 |