-2,00mm.jpg)
-2,00mm.jpg)
2518%20Series%20Side.jpg)
2518%20Series%20Top.jpg)
LBR2518T101M | ||
---|---|---|
Digi-Key Part Number | 587-LBR2518T101MTR-ND - Tape & Reel (TR) 587-LBR2518T101MCT-ND - Cut Tape (CT) 587-LBR2518T101MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LBR2518T101M | |
Description | FIXED IND 100UH 80MA 1.89OHM SMD | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 80 mA 1.89Ohm 1007 (2518 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.89Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | EMC Applications |
Featured Product | LB Series Inductors |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
PCN Part Status Change | Mult Devs NRND 01/Apr/2023 |
HTML Datasheet | LB Series Inductors Catalog |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.13000 | $1.30 |
25 | $0.11560 | $2.89 |
50 | $0.09820 | $4.91 |
100 | $0.08670 | $8.67 |
250 | $0.07944 | $19.86 |
500 | $0.07222 | $36.11 |
1,000 | $0.06066 | $60.66 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06066 | $121.32 |
4,000 | $0.05200 | $208.00 |
6,000 | $0.04911 | $294.66 |
10,000 | $0.04622 | $462.20 |
50,000 | $0.04333 | $2,166.50 |
100,000 | $0.04188 | $4,188.00 |
Attribute | Description |
---|---|
Other Names | LBR2518T101M-ND LQ LB R2518T101M 587-LBR2518T101MDKR 587-LBR2518T101MCT 587-LBR2518T101MTR |
Standard Package | 2,000 |