1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1007 (2518 Metric)
LB(C,R)2518 Series Top
LB(C,R)2518 Series Side

LBC2518T681M

Digi-Key Part Number
LBC2518T681M-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LBC2518T681M
Supplier
Description
FIXED IND 680UH 45MA 28 OHM SMD
Manufacturer Standard Lead Time
14
Detailed Description
680 µH Unshielded Wirewound Inductor 45 mA 28Ohm 1007 (2518 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Taiyo Yuden
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
45 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28Ohm
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
1 (Unlimited)
EAR99
8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07623$152.46
LQ LB C2518T681M
2,000