1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1007 (2518 Metric)
LB(C,R)2518 Series Side
LB(C,R)2518 Series Top

LBC2518T680M

Digi-Key Part Number
587-LBC2518T680MTR-ND - Tape & Reel (TR)
587-LBC2518T680MCT-ND
587-LBC2518T680MDKR-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LBC2518T680M
Supplier
Description
FIXED IND 68UH 140MA 2.8 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
68 µH Unshielded Wirewound Inductor 140 mA 2.8Ohm 1007 (2518 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
-
-
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
140 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07623$152.46
587-LBC2518T680MCT-ND
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.16300$1.63
25$0.14520$3.63
50$0.12340$6.17
100$0.10890$10.89
250$0.09984$24.96
500$0.09076$45.38
1,000$0.07623$76.23
587-LBC2518T680MDKR-ND
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.16300$1.63
25$0.14520$3.63
50$0.12340$6.17
100$0.10890$10.89
250$0.09984$24.96
500$0.09076$45.38
1,000$0.07623$76.23
Additional Resources
AttributeDescription
Other Names
587-LBC2518T680MTR
587-LBC2518T680MCT
587-LBC2518T680MDKR
LBC2518T680M-ND
LQ LB C2518T680M
Standard Package2,000