LB Series 0805 (2012 Metric)
LB Series 0805 (2012 Metric)
0805 (2012 Metric)
LB(C,R)2012 Series Top

LBC2012T100M

Digi-Key Part Number
587-5556-2-ND - Tape & Reel (TR)
587-5556-1-ND - Cut Tape (CT)
587-5556-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LBC2012T100M
Supplier
Description
FIXED IND 10UH 200MA 1.2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 µH Unshielded Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.17800$1.78
25$0.15840$3.96
50$0.13460$6.73
100$0.11880$11.88
250$0.10888$27.22
500$0.09900$49.50
1,000$0.08316$83.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07128$213.84
Additional Resources
AttributeDescription
Other Names
587-5556-1
587-5556-2
LQ LB C2012T100M
587-5556-6
LBC2012T100M-NDL
Q10191931
LBC2012T100M-ND
Standard Package3,000