0806 (2016 Metric)
0806 (2016 Metric)
LB(C,M)2016 Series Top
LB(C,M)2016 Series Side

LB2016T100K

Digi-Key Part Number
587-2494-2-ND - Tape & Reel (TR)
587-2494-1-ND - Cut Tape (CT)
587-2494-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LB2016T100K
Supplier
Description
FIXED IND 10UH 155MA 500MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 µH Unshielded Wirewound Inductor 155 mA 500mOhm 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
155 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15300$1.53
25$0.13640$3.41
50$0.11600$5.80
100$0.10230$10.23
250$0.09376$23.44
500$0.08524$42.62
1,000$0.07161$71.61
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07161$143.22
Additional Resources
AttributeDescription
Other Names
587-2494-6
587-2494-2
LQ LB 2016T100K
587-2494-1
LB2016T100K-ND
Standard Package2,000