1206 (3216 Metric)
1206 (3216 Metric)
xMK Series_1206_1.6

JMK316AB7226KLHT

Digi-Key Part Number
587-3715-2-ND - Tape & Reel (TR)
587-3715-1-ND - Cut Tape (CT)
587-3715-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
JMK316AB7226KLHT
Supplier
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.45800$4.58
50$0.34660$17.33
100$0.30180$30.18
500$0.22356$111.78
1,000$0.19003$190.03
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.17885$357.70
Additional Resources
AttributeDescription
Other Names
CE JMK316AB7226KLHT
587-3715-2
587-3715-1
Standard Package2,000