USD

0805 Package
0805 Package
0805 (2012 Metric)
xMK Series_0805_1.25

JMK212AB7106KGHT

Digi-Key Part Number
587-3388-2-ND - Tape & Reel (TR)
587-3388-1-ND - Cut Tape (CT)
587-3388-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
JMK212AB7106KGHT
Supplier
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.18100$1.81
50$0.12060$6.03
100$0.10250$10.25
500$0.07234$36.17
1,000$0.06329$63.29
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06028$180.84
Additional Resources
AttributeDescription
Other Names
587-3388-2
CE JMK212AB7106KGHT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA4J1X7R0J106K125ACTDK Corporation23,302445-6971-1-ND$0.40000Direct