USD

0603 (1608 Metric)
0603 (1608 Metric)
HK1608 Series Top
HK1608 Series Side

HK16086N8J-T

Digi-Key Part Number
587-1543-2-ND - Tape & Reel (TR)
587-1543-1-ND - Cut Tape (CT)
587-1543-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK16086N8J-T
Supplier
Description
FIXED IND 6.8NH 300MA 220MOHM SM
Detailed Description
6.8 nH Unshielded Multilayer Inductor 300 mA 220mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Inductance
6.8 nH
Current Rating (Amps)
300 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.11000$0.11
10$0.09600$0.96
25$0.08560$2.14
50$0.07280$3.64
100$0.06430$6.43
250$0.05892$14.73
500$0.05356$26.78
1,000$0.04498$44.98
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03856$154.24
8,000$0.03641$291.28
Additional Resources
AttributeDescription
Other Names
587-1543-2
HK16086N8J-T-ND
HK16086N8JT
LG HK 1608 6N8J-T
Standard Package4,000