USD

0603 (1608 Metric)
0603 (1608 Metric)
HK1608 Series Top
HK1608 Series Side

HK160818NJ-T

Digi-Key Part Number
587-1548-2-ND - Tape & Reel (TR)
587-1548-1-ND - Cut Tape (CT)
587-1548-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK160818NJ-T
Supplier
Description
FIXED IND 18NH 300MA 350MOHM SMD
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Inductance
18 nH
Current Rating (Amps)
300 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.11000$0.11
10$0.09600$0.96
25$0.08560$2.14
50$0.07280$3.64
100$0.06430$6.43
250$0.05892$14.73
500$0.05356$26.78
1,000$0.04498$44.98
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03856$154.24
Additional Resources
AttributeDescription
Other Names
587-1548-2
HK160818NJ-T-ND
HK160818NJT
LG HK 1608 18NJ-T
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CI160808-18NJBourns Inc.8,000CI160808-18NJCT-ND$0.10000Similar