USD

HK-Series
HK-Series
0402 (1005 Metric)
HK1005 Series Side

HK10054N7S-T

Digi-Key Part Number
587-1511-2-ND - Tape & Reel (TR)
587-1511-1-ND - Cut Tape (CT)
587-1511-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK10054N7S-T
Supplier
Description
FIXED IND 4.7NH 500MA 210MOHM SM
Detailed Description
4.7 nH Unshielded Multilayer Inductor 500 mA 210mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Ferrite
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Inductance
4.7 nH
Current Rating (Amps)
500 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02360$0.59
50$0.02100$1.05
100$0.01780$1.78
250$0.01576$3.94
500$0.01444$7.22
1,000$0.01234$12.34
2,500$0.01102$27.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00893$89.30
Additional Resources
AttributeDescription
Other Names
587-1511-2
HK10054N7S-T-ND
HK10054N7ST
LG HK 1005 4N7S-T
Standard Package10,000