USD

0402 (1005 Metric)
0402 (1005 Metric)
HK1005 Series Side
HK1005 Series Top

HK100510NJ-T

Digi-Key Part Number
587-1519-2-ND - Tape & Reel (TR)
587-1519-1-ND - Cut Tape (CT)
587-1519-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK100510NJ-T
Supplier
Description
FIXED IND 10NH 340MA 310MOHM SMD
Detailed Description
10 nH Unshielded Multilayer Inductor 340 mA 310mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Ferrite
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Inductance
10 nH
Current Rating (Amps)
340 mA
Inductance Frequency - Test
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02360$0.59
50$0.02100$1.05
100$0.01780$1.78
250$0.01576$3.94
500$0.01444$7.22
1,000$0.01234$12.34
2,500$0.01102$27.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00893$89.30
Additional Resources
AttributeDescription
Other Names
587-1519-2
HK100510NJ-T-ND
HK100510NJT
LG HK 1005 10NJ-T
Standard Package10,000