USD

1206 (3216 Metric)
1206 (3216 Metric)
xMK Series_1206_1.6

GMK316BJ105KLHT

Digi-Key Part Number
587-3371-2-ND - Tape & Reel (TR)
587-3371-1-ND - Cut Tape (CT)
587-3371-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
GMK316BJ105KLHT
Supplier
Description
CAP CER 1UF 35V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
35V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.16900$1.69
50$0.11260$5.63
100$0.09570$9.57
500$0.06758$33.79
1,000$0.05914$59.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.05632$112.64
Additional Resources
AttributeDescription
Other Names
CE GMK316 BJ105KLHT
587-3371-6
587-3371-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UMK316BJ105KLHTTaiyo Yuden1,368587-3522-1-ND$0.32000Direct