0805 (2012 Metric)
0805 (2012 Metric)
xMK Series_0805_1.25

GMK212BJ104KGHT

Digi-Key Part Number
587-3364-2-ND - Tape & Reel (TR)
587-3364-1-ND - Cut Tape (CT)
587-3364-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
GMK212BJ104KGHT
Supplier
Description
CAP CER 0.1UF 35V X5R 0805
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
35V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13400$1.34
50$0.07620$3.81
100$0.06320$6.32
500$0.04428$22.14
1,000$0.03666$36.66
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03412$102.36
Additional Resources
AttributeDescription
Other Names
587-3364-6
587-3364-2
CE GMK212 BJ104KGHT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UMK212BJ104KGHTTaiyo Yuden93587-3512-1-ND$0.19000Direct