0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMK107ABJ474KAHT

Digi-Key Part Number
587-3353-2-ND - Tape & Reel (TR)
587-3353-1-ND - Cut Tape (CT)
587-3353-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
GMK107ABJ474KAHT
Supplier
Description
CAP CER 0.47UF 35V X5R 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.15400$1.54
50$0.09260$4.63
100$0.07820$7.82
500$0.05348$26.74
1,000$0.04731$47.31
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04114$164.56
Additional Resources
AttributeDescription
Other Names
CE GMK107ABJ474KAHT
587-3353-6
587-3353-2
587-3353-1
Standard Package4,000