



FI212L062002-T | ||
---|---|---|
Digi-Key Part Number | 587-1730-2-ND - Tape & Reel (TR) 587-1730-1-ND - Cut Tape (CT) 587-1730-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI212L062002-T | |
Description | RF FILTER LOW PASS 620MHZ 0805 | |
Detailed Description | 620MHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.9dB 0805 (2012 Metric), 4 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taiyo Yuden | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Frequency | 620MHz Center | |
Bandwidth | 300MHz | |
Filter Type | Low Pass | |
Ripple | 1.2dB | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | Chip Filters Catalog |
Product Training Modules | Filter Antenna |
PCN Obsolescence/ EOL | Change in Promotional Status 02/Apr/2015 |
HTML Datasheet | Chip Filters Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 587-1730-1 587-1730-2 FI212L062002T 587-1730-6 |
Standard Package | 3,000 |