
FI212C245075-T | ||
---|---|---|
Digi-Key Part Number | 587-6072-2-ND - Tape & Reel (TR) 587-6072-1-ND - Cut Tape (CT) 587-6072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI212C245075-T | |
Description | RF FILTER BALANCE 2.45GHZ 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 4dB 0805 (2012 Metric), 8 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taiyo Yuden | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Balance | |
Ripple | 1dB | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |
Resource Type | Link |
---|---|
Datasheets | FI212C245075-T Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.95000 | $9.50 |
25 | $0.69640 | $17.41 |
50 | $0.68080 | $34.04 |
100 | $0.66490 | $66.49 |
250 | $0.60160 | $150.40 |
500 | $0.58578 | $292.89 |
1,000 | $0.50662 | $506.62 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47495 | $1,424.85 |
6,000 | $0.45279 | $2,716.74 |
15,000 | $0.43537 | $6,530.55 |
Attribute | Description |
---|---|
Other Names | FI212C245075T PG FI 212C245075-T 587-6072-2 587-6072-1 FI212C245075-T-ND 587-6072-6 |
Standard Package | 3,000 |