USD

cms-photo-not-available
FI168K1687AA-T
Digi-Key Part Number
587-6426-2-ND - Tape & Reel (TR)
587-6426-1-ND - Cut Tape (CT)
587-6426-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
FI168K1687AA-T
Supplier
Description
HI FREQ MULTILAYER ,COUPLER,698
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Directional Coupler
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
698MHz ~ 2.69GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
35dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,745 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.05000$1.05
10$1.01200$10.12
25$0.74200$18.55
50$0.72500$36.25
100$0.70810$70.81
250$0.64068$160.17
500$0.62382$311.91
1,000$0.53952$539.52
Additional Resources
AttributeDescription
Other Names
587-6426-2
PG FI 168K1687AA-T
Standard Package5,000