FI168B2002H7-T | |
---|---|
DigiKey Part Number | 587-FI168B2002H7-TTR-ND - Tape & Reel (TR) 587-FI168B2002H7-TCT-ND - Cut Tape (CT) 587-FI168B2002H7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B2002H7-T |
Description | RF FILT BAND PASS 2.0025GHZ 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.0025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.0025GHz Center | |
Bandwidth | 395MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.65500 | $6.55 |
25 | $0.60360 | $15.09 |
50 | $0.56760 | $28.38 |
100 | $0.53380 | $53.38 |
250 | $0.49232 | $123.08 |
500 | $0.46308 | $231.54 |
1,000 | $0.43561 | $435.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37793 | $1,889.65 |
10,000 | $0.35549 | $3,554.90 |
15,000 | $0.34297 | $5,144.55 |
25,000 | $0.33000 | $8,250.00 |