FI168B0845D9-T

DigiKey Part Number
587-FI168B0845D9-TTR-ND - Tape & Reel (TR)
587-FI168B0845D9-TCT-ND - Cut Tape (CT)
587-FI168B0845D9-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI168B0845D9-T
Description
RF FILTER BANDPASS 844.5MHZ 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
844.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 231MHz Bandwidth 1.9dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
844.5MHz Center
Bandwidth
231MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
In-Stock: 12,804
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.65500$6.55
25$0.60360$15.09
50$0.56760$28.38
100$0.53380$53.38
250$0.49232$123.08
500$0.46308$231.54
1,000$0.43561$435.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33000$1,650.00
Manufacturers Standard Package