
FI105B245024-T | ||
---|---|---|
Digi-Key Part Number | 587-2908-2-ND - Tape & Reel (TR) 587-2908-1-ND - Cut Tape (CT) 587-2908-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI105B245024-T | |
Description | RF FILTER BAND PASS 2.45GHZ 0402 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 0402 (1005 Metric), 4 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taiyo Yuden | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.013" (0.33mm) |
Resource Type | Link |
---|---|
Datasheets | |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
HTML Datasheet | Chip Filters Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8529.10.4080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.68900 | $6.89 |
25 | $0.66640 | $16.66 |
50 | $0.54440 | $27.22 |
100 | $0.48880 | $48.88 |
250 | $0.44440 | $111.10 |
500 | $0.42218 | $211.09 |
1,000 | $0.37774 | $377.74 |
5,000 | $0.33330 | $1,666.50 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31108 | $3,110.80 |
30,000 | $0.29553 | $8,865.90 |
Attribute | Description |
---|---|
Other Names | 587-2908-6 FI105B245024T PG FI 105B245024-T FI105B245024-T-ND Q6021277 587-2908-2 587-2908-1 |
Standard Package | 10,000 |