USD

1206 (3216 Metric)
1206 (3216 Metric)
xMK Series_1206_1.6

EMK316AB7475KLHT

Digi-Key Part Number
587-3327-2-ND - Tape & Reel (TR)
587-3327-1-ND - Cut Tape (CT)
587-3327-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EMK316AB7475KLHT
Supplier
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.24600$2.46
50$0.17240$8.62
100$0.14780$14.78
500$0.11088$55.44
1,000$0.09363$93.63
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.08871$177.42
Additional Resources
AttributeDescription
Other Names
587-3327-2
CE EMK316AB7475KLHT
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GMK316AB7475KLHTTaiyo Yuden2,795587-3368-1-ND$0.53000Upgrade