USD

0603 (1608 Metric)
0603 (1608 Metric)
xMK Series_0603_0.8

EMK107ABJ225KAHT

Digi-Key Part Number
587-3304-2-ND - Tape & Reel (TR)
587-3304-1-ND - Cut Tape (CT)
587-3304-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EMK107ABJ225KAHT
Supplier
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.12900$1.29
50$0.07720$3.86
100$0.06520$6.52
500$0.04462$22.31
1,000$0.03947$39.47
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03432$137.28
Additional Resources
AttributeDescription
Other Names
587-3304-2
CE EMK107ABJ225KAHT
Standard Package4,000