0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
CFCAP_0402

EMK105SD152KV-F

Digi-Key Part Number
587-1056-2-ND - Tape & Reel (TR)
587-1056-1-ND - Cut Tape (CT)
587-1056-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EMK105SD152KV-F
Supplier
Description
CAP CER 1500PF 16V 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor - 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07446$744.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.25500$2.55
50$0.17020$8.51
100$0.14470$14.47
500$0.10212$51.06
1,000$0.08936$89.36
2,500$0.08510$212.75
5,000$0.07872$393.60
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.25500$2.55
50$0.17020$8.51
100$0.14470$14.47
500$0.10212$51.06
1,000$0.08936$89.36
2,500$0.08510$212.75
5,000$0.07872$393.60
Additional Resources
AttributeDescription
Other Names
CF EMK105 SD152KV-F
587-1056-6
CF EMK105 SD152KV-F
EMK105SD152KVF
587-1056-1
587-1056-2
Standard Package10,000