USD

0402 (1005 Metric)

EMK105C6105MV-F

Digi-Key Part Number
587-6269-2-ND - Tape & Reel (TR)
587-6269-1-ND - Cut Tape (CT)
587-6269-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
EMK105C6105MV-F
Supplier
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.12100$1.21
50$0.06880$3.44
100$0.05700$5.70
500$0.03998$19.99
1,000$0.03310$33.10
2,500$0.03081$77.03
5,000$0.02819$140.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02622$262.20
Additional Resources
AttributeDescription
Other Names
587-6269-2
EMK105C6105MV-F-ND
EMK105C6105MVF
RM EMK105 C6105MV-F
Standard Package10,000