USD

9-SMD
D5PF773M0M3Y6-Z
Digi-Key Part Number
587-4696-2-ND - Tape & Reel (TR)
587-4696-1-ND - Cut Tape (CT)
587-4696-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
D5PF773M0M3Y6-Z
Supplier
Description
RF DUPLEXER 718MHZ/773MHZ 9SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Diplexor Duplexer 703MHz ~ 733MHz / 758MHz ~ 788MHz 9-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
703MHz ~ 733MHz / 758MHz ~ 788MHz
Low Band Attenuation (min / max dB)
50.00dB / 60.00dB
High Band Attenuation (min / max dB)
47.00dB / 52.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
9-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,731 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
587-4696-2
D5PF773M0M3Y6-Z-ND
D5PF773M0M3Y6Z
PJ D5PF773M0M3Y6-Z
Standard Package3,000