CBC3225T150MR

DigiKey Part Number
587-5826-2-ND - Tape & Reel (TR)
587-5826-1-ND - Cut Tape (CT)
587-5826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T150MR
Description
FIXED IND 15UH 850MA 253.5 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 850 mA 253.5mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T150MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Unshielded
DC Resistance (DCR)
253.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20000$2.00
25$0.18480$4.62
50$0.16940$8.47
100$0.14940$14.94
250$0.14480$36.20
500$0.12938$64.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10474$104.74
3,000$0.09858$295.74
5,000$0.09550$477.50
10,000$0.09242$924.20
25,000$0.08933$2,233.25
50,000$0.08625$4,312.50
Manufacturers Standard Package