-2,00mm.jpg)
-2,00mm.jpg)
2518%20Series%20Top.jpg)
2518%20Series%20Side.jpg)
CB2518T1R0M | ||
---|---|---|
Digi-Key Part Number | 587-2184-2-ND - Tape & Reel (TR) 587-2184-1-ND - Cut Tape (CT) 587-2184-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB2518T1R0M | |
Description | FIXED IND 1UH 1.5A 78 MOHM SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 78mOhm Max 1007 (2518 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Resource Type | Link |
---|---|
Datasheets | |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
HTML Datasheet | CB(C,L,MF) Series, Inductor Catalog |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.15500 | $1.55 |
25 | $0.13720 | $3.43 |
50 | $0.11680 | $5.84 |
100 | $0.10300 | $10.30 |
250 | $0.09444 | $23.61 |
500 | $0.08584 | $42.92 |
1,000 | $0.07211 | $72.11 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07212 | $144.24 |
4,000 | $0.06181 | $247.24 |
6,000 | $0.05838 | $350.28 |
10,000 | $0.05494 | $549.40 |
50,000 | $0.05151 | $2,575.50 |
100,000 | $0.04979 | $4,979.00 |
Attribute | Description |
---|---|
Other Names | 587-2184-6 587-2184-1 587-2184-2 LQ CB 2518T1R0M |
Standard Package | 2,000 |