USD

MFG_0805 (2012 Metric) BR Series
MFG_0805 (2012 Metric) BR Series
BRL2012 Series End
BRL2012 Series Side

BRL2012T4R7M

Digi-Key Part Number
587-2065-2-ND - Tape & Reel (TR)
587-2065-1-ND - Cut Tape (CT)
587-2065-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
BRL2012T4R7M
Supplier
Description
FIXED IND 4.7UH 400MA 715 MOHM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Unshielded Wirewound Inductor 715mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
340mA
Shielding
Unshielded
DC Resistance (DCR)
715mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
4.7 µH
Current Rating (Amps)
400 mA
Inductance Frequency - Test
7.96 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2065-2
LQ BR L2012T4R7M
Standard Package3,000