USD

MFG_0805 (2012 Metric) BR Series

BRL2012T330M

Digi-Key Part Number
587-3022-2-ND - Tape & Reel (TR)
587-3022-1-ND - Cut Tape (CT)
587-3022-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
BRL2012T330M
Supplier
Description
FIXED IND 33UH 220MA 2.6 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
150mA
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
33 µH
Current Rating (Amps)
220 mA
Inductance Frequency - Test
2.52 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-3022-2
LQ BR L2012T330M
Standard Package3,000