USD

MFG_0805 (2012 Metric) BR Series
MFG_0805 (2012 Metric) BR Series
BRL2012 Series End
BRL2012 Series Side
BRL2012T2R2M
Digi-Key Part Number
587-2064-2-ND - Tape & Reel (TR)
587-2064-1-ND - Cut Tape (CT)
587-2064-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
BRL2012T2R2M
Supplier
Description
FIXED IND 2.2UH 550MA 390 MOHM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Unshielded Wirewound Inductor 390mOhm Max 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation
600mA
Shielding
Unshielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
2.2 µH
Current Rating (Amps)
550 mA
Inductance Frequency - Test
7.96 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,217 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.25200$2.52
25$0.22040$5.51
50$0.18900$9.45
100$0.17330$17.33
250$0.15752$39.38
500$0.14806$74.03
1,000$0.11340$113.40
Additional Resources
AttributeDescription
Other Names
587-2064-2
LQ BR L2012T2R2M
Standard Package3,000