USD

MFG_0806 (2016 Metric) BR Series
MFG_0806 (2016 Metric) BR Series
BRC2016 Series End
BRC2016 Series Side

BRC2016T470K

Digi-Key Part Number
587-2179-2-ND - Tape & Reel (TR)
587-2179-1-ND - Cut Tape (CT)
587-2179-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
BRC2016T470K
Supplier
Description
FIXED IND 47UH 210MA 2.86 OHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Unshielded Wirewound Inductor 2.86Ohm Max 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
210mA
Shielding
Unshielded
DC Resistance (DCR)
2.86Ohm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Inductance
47 µH
Current Rating (Amps)
210 mA
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
587-2179-2
LQ BR C2016T470K
Standard Package2,000