BRC2016T150M | |
---|---|
DigiKey Part Number | 587-BRC2016T150MTR-ND - Tape & Reel (TR) 587-BRC2016T150MCT-ND - Cut Tape (CT) 587-BRC2016T150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T150M |
Description | FIXED IND 15UH 410MA 600MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 410 mA 600mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.19400 | $1.94 |
25 | $0.17560 | $4.39 |
50 | $0.16280 | $8.14 |
100 | $0.15090 | $15.09 |
250 | $0.13648 | $34.12 |
500 | $0.12644 | $63.22 |
1,000 | $0.11714 | $117.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10849 | $216.98 |
4,000 | $0.10045 | $401.80 |
6,000 | $0.09601 | $576.06 |
10,000 | $0.09069 | $906.90 |
14,000 | $0.08734 | $1,222.76 |
20,000 | $0.08391 | $1,678.20 |
50,000 | $0.07750 | $3,875.00 |