USD

0603 (1608 Metric)
0603 (1608 Metric)
xMK Series_0603_0.8

AMK107BBJ226MA-T

Digi-Key Part Number
587-5814-2-ND - Tape & Reel (TR)
587-5814-1-ND - Cut Tape (CT)
587-5814-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
AMK107BBJ226MA-T
Supplier
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
4V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.18500$1.85
50$0.11080$5.54
100$0.09350$9.35
500$0.06398$31.99
1,000$0.05660$56.60
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04922$196.88
Additional Resources
AttributeDescription
Other Names
587-5814-2
AMK107BBJ226MA-T-ND
AMK107BBJ226MAT
CE AMK107BBJ226MA-T
Standard Package4,000