587-1991-KIT | ||
---|---|---|
Digi-Key Part Number | 587-1991-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 587-1991-KIT | |
Description | KIT INDUCTOR HI FREQ HI Q 0402 | |
Detailed Description | Fixed Kit 120 Pieces (12 Values - 10 Each) Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Taiyo Yuden | |
Series | ||
Package | Case | |
Product Status | Obsolete | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | - | |
Quantity | 120 Pieces (12 Values - 10 Each) | |
Inductance Range | 1nH ~ 10nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | TAIYO-AQ105-V1 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | Q6030532 587-1991-ND TAIYO-AQ105-V1 587-1991 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
AQ1052N2S-T | FIXED IND 2.2NH 870MA 80MOHM SMD | 10 |
AQ10510NJ-T | FIXED IND 10NH 440MA 310MOHM SMD | 10 |
AQ1052N0S-T | FIXED IND 2NH 870MA 80 MOHM SMD | 10 |
AQ1051N0S-T | FIXED IND 1NH 930MA 70 MOHM SMD | 10 |
AQ1053N3S-T | FIXED IND 3.3NH 710MA 120MOHM SM | 10 |