0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
xMK Series_0603_0.8

UMK107B7223KAHT

Digi-Key Part Number
587-3503-2-ND - Tape & Reel (TR)
587-3503-1-ND - Cut Tape (CT)
587-3503-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMK107B7223KAHT
Supplier
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.09700$0.97
50$0.05480$2.74
100$0.04550$4.55
500$0.03188$15.94
1,000$0.02639$26.39
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02247$89.88
Additional Resources
AttributeDescription
Other Names
CE UMK107 B7223KAHT
587-3503-6
587-3503-1
587-3503-2
Standard Package4,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C223K1RACAUTOKEMET54,300399-6872-1-ND$0.11000Upgrade
GCM188R71H223KA37DMurata Electronics338,333490-4933-1-ND$0.24000Direct
GCM188R71H223KA37JMurata Electronics361,420490-8022-1-ND$0.24000Direct
CGA3E2X7R2A223K080AATDK Corporation330,792445-5814-1-ND$0.11000Upgrade
C0603C223K5RACAUTOKEMET46,758399-6874-1-ND$0.12000Direct