0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
xMK Series_0603_0.8

TMK107BJ224KAHT

Digi-Key Part Number
587-3474-2-ND - Tape & Reel (TR)
587-3474-1-ND - Cut Tape (CT)
587-3474-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK107BJ224KAHT
Supplier
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01822$72.88
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.08700$0.87
50$0.04760$2.38
100$0.03880$3.88
500$0.02772$13.86
1,000$0.02178$21.78
Digi-Reel®
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.08700$0.87
50$0.04760$2.38
100$0.03880$3.88
500$0.02772$13.86
1,000$0.02178$21.78
Additional Resources
AttributeDescription
Other Names
587-3474-6
CE TMK107 BJ224KAHT
587-3474-1
587-3474-2
Standard Package4,000