USD

0201 (0603 Metric)

TMK063ABJ104MP-F

Digi-Key Part Number
587-6344-2-ND - Tape & Reel (TR)
587-6344-1-ND - Cut Tape (CT)
587-6344-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK063ABJ104MP-F
Supplier
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.11000$0.11
10$0.08100$0.81
50$0.04580$2.29
100$0.03800$3.80
500$0.02666$13.33
1,000$0.02207$22.07
2,500$0.02054$51.35
5,000$0.01879$93.95
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01661$249.15
Additional Resources
AttributeDescription
Other Names
587-6344-2
RM TMK063ABJ104MP-F
RMTMK063ABJ104MP-F
TMK063ABJ104MP-F-ND
TMK063ABJ104MPF
Standard Package15,000