1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
xMK Series_1210_2.5

LMK325BJ476MMHT

Digi-Key Part Number
587-3434-2-ND - Tape & Reel (TR)
587-3434-1-ND - Cut Tape (CT)
587-3434-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK325BJ476MMHT
Supplier
Description
CAP CER 47UF 10V X5R 1210
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.64200$6.42
50$0.51340$25.67
100$0.44010$44.01
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34840$174.20
Additional Resources
AttributeDescription
Other Names
587-3434-2
587-3434-6
CE LMK325 BJ476MMHT
587-3434-1
Standard Package500