1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
xMK Series_1206_1.6

LMK316B7475KLHT

Digi-Key Part Number
587-3429-2-ND - Tape & Reel (TR)
587-3429-1-ND - Cut Tape (CT)
587-3429-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK316B7475KLHT
Supplier
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.23400$2.34
50$0.16360$8.18
100$0.14020$14.02
500$0.10518$52.59
1,000$0.08882$88.82
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07650$153.00
Additional Resources
AttributeDescription
Other Names
CE LMK316 B7475KLHT
587-3429-1
587-3429-2
587-3429-6
Standard Package2,000