1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
xMK Series_1206_1.6

LMK316ABJ226MLHT

Digi-Key Part Number
587-3426-2-ND - Tape & Reel (TR)
587-3426-1-ND - Cut Tape (CT)
587-3426-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK316ABJ226MLHT
Supplier
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.10067$201.34
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31000$3.10
50$0.21680$10.84
100$0.18580$18.58
500$0.13934$69.67
1,000$0.11767$117.67
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31000$3.10
50$0.21680$10.84
100$0.18580$18.58
500$0.13934$69.67
1,000$0.11767$117.67
Additional Resources
AttributeDescription
Other Names
587-3426-2
587-3426-1
587-3426-6
CE LMK316ABJ226MLHT
Standard Package2,000