1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
xMK Series_1206_1.6

LMK316AB7106KLHT

Digi-Key Part Number
587-3424-2-ND - Tape & Reel (TR)
587-3424-1-ND - Cut Tape (CT)
587-3424-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK316AB7106KLHT
Supplier
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.22900$2.29
50$0.15260$7.63
100$0.12980$12.98
500$0.09160$45.80
1,000$0.08016$80.16
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.07634$152.68
Additional Resources
AttributeDescription
Other Names
587-3424-2
587-3424-1
587-3424-6
CE LMK316AB7106KLHT
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GCM31CR71C106KA64LMurata Electronics881,853490-4793-1-ND$0.92000Upgrade
CGA5L1X7R1C106K160ACTDK Corporation2,018,084445-12902-1-ND$0.44000Upgrade