0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
xMK Series_0805_1.25

LMK212BJ225KGHT

Digi-Key Part Number
587-3423-2-ND - Tape & Reel (TR)
587-3423-1-ND - Cut Tape (CT)
587-3423-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK212BJ225KGHT
Supplier
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03464$103.92
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13600$1.36
50$0.07740$3.87
100$0.06410$6.41
500$0.04496$22.48
1,000$0.03722$37.22
Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.13600$1.36
50$0.07740$3.87
100$0.06410$6.41
500$0.04496$22.48
1,000$0.03722$37.22
Additional Resources
AttributeDescription
Other Names
587-3423-2
587-3423-6
CE LMK212 BJ225KGHT
587-3423-1
Standard Package3,000