0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
xMK Series_0805_1.25

LMK212B7475KGHT

Digi-Key Part Number
587-3422-2-ND - Tape & Reel (TR)
587-3422-1-ND - Cut Tape (CT)
587-3422-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK212B7475KGHT
Supplier
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.18800$1.88
50$0.11280$5.64
100$0.09530$9.53
500$0.06520$32.60
1,000$0.05768$57.68
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05518$165.54
Additional Resources
AttributeDescription
Other Names
587-3422-6
CE LMK212 B7475KGHT
587-3422-2
CE LMK212B7475KGHT
587-3422-1
Standard Package3,000