1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1007 (2518 Metric)
LB(C,R)2518 Series Top
LB(C,R)2518 Series Side

LB2518T220K

Digi-Key Part Number
587-LB2518T220KTR-ND - Tape & Reel (TR)
587-LB2518T220KCT-ND - Cut Tape (CT)
587-LB2518T220KDKR-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LB2518T220K
Supplier
Description
FIXED IND 22UH 115MA 500MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 µH Unshielded Wirewound Inductor 115 mA 500mOhm 1007 (2518 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
115 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06584$131.68
Additional Resources
AttributeDescription
Other Names
LB2518T220K-ND
587-2514-6
587-LB2518T220KCT
587-LB2518T220KTR
587-2514-1-ND
LQ LB 2518T220K
587-2514-1
587-2514-2
587-2514-2-ND
587-2514-6-ND
587-LB2518T220KDKR
Standard Package2,000