1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1007 (2518 Metric)
LB(C,R)2518 Series Side
LB(C,R)2518 Series Top

LB2518T151K

Digi-Key Part Number
587-2511-2-ND - Tape & Reel (TR)
587-2511-1-ND - Cut Tape (CT)
587-2511-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LB2518T151K
Supplier
Description
FIXED IND 150UH 45MA 3.2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
150 µH Unshielded Wirewound Inductor 45 mA 3.2Ohm 1007 (2518 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
45 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.14400$1.44
25$0.12760$3.19
50$0.10840$5.42
100$0.09570$9.57
250$0.08772$21.93
500$0.07976$39.88
1,000$0.06699$66.99
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06699$133.98
Additional Resources
AttributeDescription
Other Names
587-2511-2
LQ LB 2518T151K
587-2511-1
LB2518T151K-ND
LQ LB 2518T151K
587-2511-6
Standard Package2,000